Print Page
Product Information
ManufacturerNXP
Manufacturer Part NoBFU580GXCopy
Order Code
Re-Reel2890619RL
Cut Tape2890619
Product RangeBFU580G
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max12V
Transition Frequency11GHz
Power Dissipation1W
Continuous Collector Current30mA
Transistor Case StyleSOT-223
No. of Pins4Pins
DC Current Gain hFE Min95hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product RangeBFU580G
QualificationAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
NPN
Transition Frequency
11GHz
Continuous Collector Current
30mA
No. of Pins
4Pins
Transistor Mounting
Surface Mount
Product Range
BFU580G
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
12V
Power Dissipation
1W
Transistor Case Style
SOT-223
DC Current Gain hFE Min
95hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003

