Print Page
Product Information
ManufacturerNXP
Manufacturer Part NoBAP64-02,115Copy
Order Code
Re-Reel1757789RL
Cut Tape1757789
Product RangeBAP64
Technical Datasheet
Diode ConfigurationSingle
Resistance @ If0.7ohm
Reverse Voltage175V
Diode Case StyleSOD-523
No. of Pins2 Pin
Diode Capacitance0.35pF
Forward Current100mA
Operating Temperature Max150°C
Forward Voltage1.1V
Power Dissipation715mW
Diode MountingSurface Mount
Product RangeBAP64
SVHCTo Be Advised
Product Overview
The BAP64-02,115 is a Silicon PIN Diode designed with ultra-small plastic SMD package. It is high voltage current controlled device. It is suitable for RF attenuators and switches and for applications up to 6GHz.
- RF resistor for RF attenuators and switches
- Low diode capacitance
- Low diode forward resistance
- Very low series inductance
- -65 to 150°C Junction temperature range
Applications
RF Communications, Power Management, Automotive, Industrial
Technical Specifications
Diode Configuration
Single
Reverse Voltage
175V
No. of Pins
2 Pin
Forward Current
100mA
Forward Voltage
1.1V
Diode Mounting
Surface Mount
SVHC
To Be Advised
Resistance @ If
0.7ohm
Diode Case Style
SOD-523
Diode Capacitance
0.35pF
Operating Temperature Max
150°C
Power Dissipation
715mW
Product Range
BAP64
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006

