Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoASL1507SHNYCopy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel2931142RL
Cut Tape2931142
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.610 | CNY18.61 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.610 (CNY21.0293) |
| 10+ | CNY14.750 (CNY16.6675) |
| 50+ | CNY13.720 (CNY15.5036) |
| 100+ | CNY12.940 (CNY14.6222) |
| 250+ | CNY12.350 (CNY13.9555) |
| 500+ | CNY11.780 (CNY13.3114) |
| 1000+ | CNY11.540 (CNY13.0402) |
| 2500+ | CNY11.310 (CNY12.7803) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoASL1507SHNYCopy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel2931142RL
Cut Tape2931142
Technical Datasheet
TopologyBoost
LED Driver Type-
Input Voltage Min5.5V
Input Voltage Max40V
Output Voltage Max80V
Output Current Max-
Switching Frequency Typ700kHz
IC MountingSurface Mount
IC Case / PackageHVQFN
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification StandardAEC-Q100
Device TopologyBoost
Driver Case StyleHVQFN
No. of Outputs1Outputs
Switching Frequency700kHz
Technical Specifications
Topology
Boost
Input Voltage Min
5.5V
Output Voltage Max
80V
Switching Frequency Typ
700kHz
IC Case / Package
HVQFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Driver Case Style
HVQFN
Switching Frequency
700kHz
LED Driver Type
-
Input Voltage Max
40V
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
32Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Device Topology
Boost
No. of Outputs
1Outputs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
