Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoARA2-M2-16G-GTCopy
Manufacturer Standard Lead Time17 weeks
Order Code4919947
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,007.770 (CNY5,658.7801) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,007.77 (CNY5,658.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoARA2-M2-16G-GTCopy
Manufacturer Standard Lead Time17 weeks
Order Code4919947
Technical Datasheet
Product Range-
Thermal Cooling Type-
Total Power Max-
Memory Capacity16 GB
Interface TypePCI Express Gen4x4
Network Interfaces-
Operating Temperature Min-
Operating Temperature Max-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Total Power Max
-
Interface Type
PCI Express Gen4x4
Operating Temperature Min
-
SVHC
No SVHC (04-Feb-2026)
Thermal Cooling Type
-
Memory Capacity
16 GB
Network Interfaces
-
Operating Temperature Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:3A991.p.1
EU ECCN:3A001.a.9
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
