Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoAFV10700HR5Copy
Manufacturer Standard Lead Time61 weeks
Order Code2805097
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 61 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,624.780 (CNY6,356.0014) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5,624.78 (CNY6,356.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoAFV10700HR5Copy
Manufacturer Standard Lead Time61 weeks
Order Code2805097
Technical Datasheet
Drain Source Voltage Vds105VDC
Continuous Drain Current Id-
Power Dissipation526W
Operating Frequency Min1.03GHz
Operating Frequency Max1.09GHz
Transistor Case StyleNI-780H
No. of Pins4Pins
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingFlange
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Drain Source Voltage Vds
105VDC
Power Dissipation
526W
Operating Frequency Max
1.09GHz
No. of Pins
4Pins
Channel Type
N Channel
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Continuous Drain Current Id
-
Operating Frequency Min
1.03GHz
Transistor Case Style
NI-780H
Operating Temperature Max
150°C
Transistor Mounting
Flange
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006955
