Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74LVC1G34GW,125Copy
Manufacturer Standard Lead Time49 weeks
Order Code
Full Reel2438842
Re-Reel2463751RL
Cut Tape2463751
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.814 | CNY4.07 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.814 (CNY0.9198) |
| 50+ | CNY0.616 (CNY0.6961) |
| 100+ | CNY0.557 (CNY0.6294) |
| 500+ | CNY0.486 (CNY0.5492) |
| 1500+ | CNY0.462 (CNY0.5221) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.416 (CNY0.4701) |
| 9000+ | CNY0.407 (CNY0.4599) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC1G34GW,125Copy
Manufacturer Standard Lead Time49 weeks
Order Code
Full Reel2438842
Re-Reel2463751RL
Cut Tape2463751
Technical Datasheet
Logic Device TypeBuffer, Non Inverting
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins5Pins
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Buffer, Non Inverting
IC Case / Package
TSSOP
Supply Voltage Min
1.65V
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Logic Case Style
TSSOP
No. of Pins
5Pins
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for 74LVC1G34GW,125
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
