Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74LVC00APW,118Copy
Manufacturer Standard Lead Time66 weeks
Order Code
Full Reel2438786
Re-Reel2463848RL
Cut Tape2463848
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 60 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.220 | CNY6.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.220 (CNY1.3786) |
| 50+ | CNY1.070 (CNY1.2091) |
| 100+ | CNY1.050 (CNY1.1865) |
| 500+ | CNY1.030 (CNY1.1639) |
| 1000+ | CNY1.010 (CNY1.1413) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY0.871 (CNY0.9842) |
| 7500+ | CNY0.842 (CNY0.9515) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC00APW,118Copy
Manufacturer Standard Lead Time66 weeks
Order Code
Full Reel2438786
Re-Reel2463848RL
Cut Tape2463848
Technical Datasheet
Logic FunctionNAND Gate
No. of Inputs8Inputs
No. of Pins14Pins
IC Case / PackageTSSOP
Logic Case StyleTSSOP
Logic IC Family74LVC
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Output Current50mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Function
NAND Gate
No. of Pins
14Pins
Logic Case Style
TSSOP
Supply Voltage Min
1.65V
Output Current
50mA
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
No. of Inputs
8Inputs
IC Case / Package
TSSOP
Logic IC Family
74LVC
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
