Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY1.880 (CNY2.1244) |
| 15000+ | CNY1.480 (CNY1.6724) |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
CNY9,400.00 (CNY10,622.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No1N4733A,113
Order Code2438499
Product Range1N47xxA
Technical Datasheet
Zener Voltage Nom5.1V
Power Dissipation1W
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingThrough Hole
Product Range1N47xxA
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Medical
Technical Specifications
Zener Voltage Nom
5.1V
Diode Case Style
DO-41 (DO-204AL)
Operating Temperature Max
200°C
Product Range
1N47xxA
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
1W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Alternatives for 1N4733A,113
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000356

