Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT SCHROFF
Manufacturer Part No24582-310Copy
Order Code4691916
Product RangeRatiopacPRO Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,207.560 (CNY2,494.5428) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,207.56 (CNY2,494.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No24582-310Copy
Order Code4691916
Product RangeRatiopacPRO Series
Technical Datasheet
Rack U Height3U
Enclosure MaterialAluminium
Cabinet StyleDesktop
External Height - Metric157mm
External Width - Metric176.4mm
External Depth - Metric294mm
External Height - Imperial6.18"
External Width - Imperial6.95"
External Depth - Imperial11.57"
Product RangeRatiopacPRO Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Rack U Height
3U
Cabinet Style
Desktop
External Width - Metric
176.4mm
External Height - Imperial
6.18"
External Depth - Imperial
11.57"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminium
External Height - Metric
157mm
External Depth - Metric
294mm
External Width - Imperial
6.95"
Product Range
RatiopacPRO Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:94039910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
