Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
15 more incoming. You can reserve stock now
3 Delivery in 3-4 Business Days(SG stock)
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY243.360 (CNY274.9968) |
| 5+ | CNY238.500 (CNY269.505) |
| 10+ | CNY233.630 (CNY264.0019) |
| 20+ | CNY228.760 (CNY258.4988) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY243.36 (CNY275.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No21100-748Copy
Order Code4646268
Technical Datasheet
Accessory TypeCollar Screw
Thread Size - MetricM2.5
Thread Size - Imperial-
For Use WithFront Panel
SVHCNo SVHC (07-Nov-2024)
Product Overview
21100-748 is a Pozidriv/slotted collar screw with nickel-plated steel construction. It is suitable for use with plug-in units, M2.5 x 11 thread size and mounting of the front panel on a horizontal rail with a threaded insert pushed in to front. The hardware is designed for Schroff front panels, subrack and cases.
- T-threaded inserts are used
Technical Specifications
Accessory Type
Collar Screw
Thread Size - Imperial
-
SVHC
No SVHC (07-Nov-2024)
Thread Size - Metric
M2.5
For Use With
Front Panel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048
