Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No14826105
Order Code2476680
Technical Datasheet
Rack U Height1U
Enclosure MaterialSteel
Cabinet StyleRack Mount
External Height - Metric44mm
External Width - Metric444mm
External Depth - Metric221mm
External Height - Imperial1.73"
External Width - Imperial17.48"
External Depth - Imperial8.7"
Product Range-
Product Overview
The 14826105 is a 19-inch Rack-mount Case made of steel, with four assembled parts. Perforated for forced cooling with fans and rack mount contact. Developed according to IEC 60297-3-109 (under progress at IEC).
- IP20 Protection rating
Applications
Industrial
Technical Specifications
Rack U Height
1U
Cabinet Style
Rack Mount
External Width - Metric
444mm
External Height - Imperial
1.73"
External Depth - Imperial
8.7"
Enclosure Material
Steel
External Height - Metric
44mm
External Depth - Metric
221mm
External Width - Imperial
17.48"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8
