Print Page
Q1388PCE
ENCLOSURE JUNCTION BOX POLYCARBONATE GRE
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoQ1388PCECopy
Manufacturer Standard Lead Time20 weeks
Order Code4566634
Your Part Number
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY521.170 (CNY588.9221) |
| 5+ | CNY445.550 (CNY503.4715) |
| 10+ | CNY416.440 (CNY470.5772) |
Price for:Each
Minimum: 1
Multiple: 1
CNY521.17 (CNY588.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoQ1388PCECopy
Manufacturer Standard Lead Time20 weeks
Order Code4566634
Technical Datasheet
External Height - Metric125mm
External Width - Metric75mm
External Depth - Metric74mm
IP RatingIP67
Body ColourGray
NEMA RatingNEMA 4, 4X, 6, 12, 13
External Height - Imperial4.9"
External Width - Imperial2.95"
Technical Specifications
External Height - Metric
125mm
External Depth - Metric
74mm
Body Colour
Gray
External Height - Imperial
4.9"
External Width - Metric
75mm
IP Rating
IP67
NEMA Rating
NEMA 4, 4X, 6, 12, 13
External Width - Imperial
2.95"
Technical Docs (2)
Alternatives for Q1388PCE
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Tariff No:39231000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21546