Print Page
MAS0202015R5
Metal Enclosure, Wall Mount, Mild Steel, 200 mm, 200 mm, 155 mm, IP66
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoMAS0202015R5Copy
Manufacturer Standard Lead Time13 weeks
Order Code4566731
Product RangeMAS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY994.640 (CNY1,123.9432) |
Price for:Each
Minimum: 1
Multiple: 1
CNY994.64 (CNY1,123.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoMAS0202015R5Copy
Manufacturer Standard Lead Time13 weeks
Order Code4566731
Product RangeMAS Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialMild Steel
External Height - Metric200mm
External Width - Metric200mm
External Depth - Metric155mm
IP RatingIP66
Body ColourGrey
NEMA RatingNEMA 4, 12, 13
External Height - Imperial7.87"
External Width - Imperial7.87"
External Depth - Imperial6.1"
Product RangeMAS Series
SVHCNo SVHC (27-Jun-2024)
ConfigurableYes
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
200mm
External Depth - Metric
155mm
Body Colour
Grey
External Height - Imperial
7.87"
External Depth - Imperial
6.1"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Mild Steel
External Width - Metric
200mm
IP Rating
IP66
NEMA Rating
NEMA 4, 12, 13
External Width - Imperial
7.87"
Product Range
MAS Series
Configurable
Yes
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001