Print Page
LHC353020
ENCLOSURE, WALL MOUNT, STEEL, GRAY
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,461.020 (CNY2,780.9526) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,461.02 (CNY2,780.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoLHC353020Copy
Order Code4694168
Technical Datasheet
External Width - Metric300mm
External Depth - Metric200mm
IP RatingIP66
Body ColourGray
NEMA RatingNEMA 4, 12
External Width - Imperial11.8"
ConfigurableYes
Technical Specifications
External Width - Metric
300mm
IP Rating
IP66
NEMA Rating
NEMA 4, 12
Configurable
Yes
External Depth - Metric
200mm
Body Colour
Gray
External Width - Imperial
11.8"
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.98752