Print Page
LHC302515
ENCLOSURE, WALL MOUNT, STEEL, GRAY
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,564.830 (CNY1,768.2579) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,564.83 (CNY1,768.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoLHC302515Copy
Order Code1386312
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Width - Metric250mm
External Depth - Metric150mm
Body ColourGray
ConfigurableYes
Technical Specifications
Enclosure Type
Electrical / Industrial
External Width - Metric
250mm
Body Colour
Gray
Enclosure Material
Steel
External Depth - Metric
150mm
Configurable
Yes
Technical Docs (2)
Alternatives for LHC302515
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.0824