Print Page
DAH2001A
ELECTRIC HEATER, 115V, 200W
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,819.970 (CNY6,576.5661) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,819.97 (CNY6,576.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoDAH2001A
Order Code4593571
Technical Datasheet
External Depth - Metric122mm
External Height - Imperial5.5"
External Width - Imperial4"
Technical Specifications
External Depth - Metric
122mm
External Width - Imperial
4"
External Height - Imperial
5.5"
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85168080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.92988