Print Page
CP1616
PANEL, ENCLOSURE, CONCEPT, 14.2INX14.2IN, STEEL
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoCP1616Copy
Manufacturer Standard Lead Time1 weeks
Order Code4338095
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY722.470 (CNY816.3911) |
| 5+ | CNY622.980 (CNY703.9674) |
| 10+ | CNY584.700 (CNY660.711) |
Price for:Each
Minimum: 1
Multiple: 1
CNY722.47 (CNY816.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCP1616Copy
Manufacturer Standard Lead Time1 weeks
Order Code4338095
Technical Datasheet
Panel TypePanel
Panel MaterialSteel
Body ColourWhite
For Use WithCONCEPT Series Enclosures
External Height - Metric360.7mm
External Width - Metric361mm
External Height - Imperial14.2"
External Width - Imperial14.2"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Panel Type
Panel
Body Colour
White
External Height - Metric
360.7mm
External Height - Imperial
14.2"
Product Range
-
Panel Material
Steel
For Use With
CONCEPT Series Enclosures
External Width - Metric
361mm
External Width - Imperial
14.2"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Alternatives for CP1616
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.76696