Print Page
A606CH
ENCLOSURE, JUNCTION BOX, STEEL, GRAY
Image is for illustrative purposes only. Please refer to product description.

20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,012.790 (CNY1,144.4527) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,012.79 (CNY1,144.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA606CHCopy
Order Code1386287
Technical Datasheet
Enclosure MaterialSteel
External Width - Metric152mm
IP RatingIP65
Body ColourGray
NEMA RatingNEMA 12, 13
External Depth - Imperial4"
Technical Specifications
Enclosure Material
Steel
IP Rating
IP65
NEMA Rating
NEMA 12, 13
External Width - Metric
152mm
Body Colour
Gray
External Depth - Imperial
4"
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.671516