Print Page
A4496T1T
RACEWAY DUCT, 2.438M X 102MM X 102MM
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,436.560 (CNY2,753.3128) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,436.56 (CNY2,753.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA4496T1TCopy
Order Code4138944
Technical Datasheet
External Height - Metric102mm
External Height - Imperial4.02"
External Width - Imperial4.02"
Raceway / Duct Colour-
Technical Specifications
External Height - Metric
102mm
External Width - Imperial
4.02"
External Height - Imperial
4.02"
Raceway / Duct Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.268