Print Page
A402DSC
ENCLOSURE, JUNCTION BOX, STEEL, GRAY
Image is for illustrative purposes only. Please refer to product description.

16 In Stock
Need more?
16 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY391.360 (CNY442.2368) |
| 5+ | CNY334.580 (CNY378.0754) |
| 10+ | CNY312.720 (CNY353.3736) |
| 20+ | CNY306.470 (CNY346.3111) |
Price for:Each
Minimum: 1
Multiple: 1
CNY391.36 (CNY442.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA402DSCCopy
Order Code1086960
Technical Datasheet
IP RatingIP67
NEMA RatingNEMA 4, 6, 12, 13
External Height - Imperial4"
External Depth - Imperial2"
ConfigurableYes
Technical Specifications
IP Rating
IP67
External Height - Imperial
4"
Configurable
Yes
NEMA Rating
NEMA 4, 6, 12, 13
External Depth - Imperial
2"
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.37422