Print Page
A24P20
PANEL, ENCLOSURE, 17INX21IN, STEEL
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA24P20Copy
Manufacturer Standard Lead Time3 weeks
Order Code4337935
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,189.100 (CNY1,343.683) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,189.10 (CNY1,343.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA24P20Copy
Manufacturer Standard Lead Time3 weeks
Order Code4337935
Technical Datasheet
Panel TypePanel
Panel MaterialSteel
Body ColourWhite
For Use WithType 3R, 4, 4X, 12 and 13 Enclosures
External Height - Metric432mm
External Width - Metric533mm
External Height - Imperial17"
External Width - Imperial21"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Panel Type
Panel
Body Colour
White
External Height - Metric
432mm
External Height - Imperial
17"
Product Range
-
Panel Material
Steel
For Use With
Type 3R, 4, 4X, 12 and 13 Enclosures
External Width - Metric
533mm
External Width - Imperial
21"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.37516