Print Page
A24N24MP
PANEL, ENCLOSURE, 21INX22.5IN, STEEL
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoA24N24MPCopy
Manufacturer Standard Lead Time4 weeks
Order Code4338113
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,008.580 (CNY1,139.6954) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,008.58 (CNY1,139.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA24N24MPCopy
Manufacturer Standard Lead Time4 weeks
Order Code4338113
Technical Datasheet
Panel TypePanel
Panel MaterialSteel
Body ColourWhite
For Use WithNEMA Type 1 Steel Medium Enclosures
External Height - Metric533mm
External Width - Metric572mm
External Height - Imperial21"
External Width - Imperial22.5"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Panel Type
Panel
Body Colour
White
External Height - Metric
533mm
External Height - Imperial
21"
Product Range
-
Panel Material
Steel
For Use With
NEMA Type 1 Steel Medium Enclosures
External Width - Metric
572mm
External Width - Imperial
22.5"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.96484