Print Page
A20P16
PANEL, ENCLOSURE, 13INX17IN, STEEL
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY778.740 (CNY879.9762) |
| 5+ | CNY701.240 (CNY792.4012) |
| 10+ | CNY688.040 (CNY777.4852) |
Price for:Each
Minimum: 1
Multiple: 1
CNY778.74 (CNY879.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA20P16Copy
Order Code4337933
Technical Datasheet
Panel TypePanel
Panel MaterialSteel
Body ColourWhite
For Use WithType 3R, 4, 4X, 12 and 13 Enclosures
External Height - Metric330.2mm
External Width - Metric432mm
External Height - Imperial13"
External Width - Imperial17"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Panel Type
Panel
Body Colour
White
External Height - Metric
330.2mm
External Height - Imperial
13"
Product Range
-
Panel Material
Steel
For Use With
Type 3R, 4, 4X, 12 and 13 Enclosures
External Width - Metric
432mm
External Width - Imperial
17"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.03912