Print Page
A16P10
PANEL, ENCLOSURE, 14.75INX226MM, STEEL
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY272.160 (CNY307.5408) |
| 5+ | CNY232.650 (CNY262.8945) |
| 10+ | CNY217.470 (CNY245.7411) |
| 20+ | CNY213.130 (CNY240.8369) |
Price for:Each
Minimum: 1
Multiple: 1
CNY272.16 (CNY307.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA16P10
Order Code2117903
Technical Datasheet
Panel MaterialSteel
For Use WithJunction Boxes
External Height - Metric374.7mm
External Width - Metric226mm
External Width - Imperial8.9"
Product Range-
Technical Specifications
Panel Material
Steel
External Height - Metric
374.7mm
External Width - Imperial
8.9"
For Use With
Junction Boxes
External Width - Metric
226mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.22472