Print Page
A16148CHQRFG
ENCLOSURE, JUNCTION BOX, FIBERGLASS GRAY
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoA16148CHQRFGCopy
Manufacturer Standard Lead Time2 weeks
Order Code4425649
Your Part Number
14 In Stock
Need more?
6 Delivery in 3-4 Business Days(SG stock)
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,021.530 (CNY3,414.3289) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,021.53 (CNY3,414.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA16148CHQRFGCopy
Manufacturer Standard Lead Time2 weeks
Order Code4425649
Technical Datasheet
Enclosure MaterialFiberglass
External Height - Metric406mm
External Width - Metric356mm
External Depth - Metric203mm
IP RatingIP66
Body ColourGray
External Depth - Imperial8"
Technical Specifications
Enclosure Material
Fiberglass
External Width - Metric
356mm
IP Rating
IP66
External Depth - Imperial
8"
External Height - Metric
406mm
External Depth - Metric
203mm
Body Colour
Gray
Technical Docs (2)
Alternatives for A16148CHQRFG
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.7628