Print Page
A14N12P
PANEL, ENCLOSURE, 12.25INX10.25IN, STEEL
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY257.550 (CNY291.0315) |
| 5+ | CNY252.400 (CNY285.212) |
| 10+ | CNY247.250 (CNY279.3925) |
| 20+ | CNY242.100 (CNY273.573) |
Price for:Each
Minimum: 1
Multiple: 1
CNY257.55 (CNY291.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA14N12PCopy
Order Code4336163
Technical Datasheet
Panel TypePerforated Panel
Panel MaterialSteel
Body ColourWhite
For Use WithNEMA Type 1 Steel Small Enclosures
External Height - Metric311.2mm
External Width - Metric260mm
External Height - Imperial12.3"
External Width - Imperial10.3"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Panel Type
Perforated Panel
Body Colour
White
External Height - Metric
311.2mm
External Height - Imperial
12.3"
Product Range
-
Panel Material
Steel
For Use With
NEMA Type 1 Steel Small Enclosures
External Width - Metric
260mm
External Width - Imperial
10.3"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.20204