Print Page
A14128CHSCFG
ENCLOSURE, JUNCTION BOX, FIBERGLASS GRAY
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoA14128CHSCFGCopy
Manufacturer Standard Lead Time6 weeks
Order Code1591428
Product RangeA14 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,651.040 (CNY2,995.6752) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,651.04 (CNY2,995.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA14128CHSCFGCopy
Manufacturer Standard Lead Time6 weeks
Order Code1591428
Product RangeA14 Series
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialFiberglass
External Height - Metric355.6mm
External Width - Metric305mm
External Depth - Metric203mm
IP RatingIP66
Body ColourGray
NEMA RatingNEMA 4, 4X, 12, 13
External Height - Imperial14"
External Width - Imperial12"
External Depth - Imperial8"
Product RangeA14 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
355.6mm
External Depth - Metric
203mm
Body Colour
Gray
External Height - Imperial
14"
External Depth - Imperial
8"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Fiberglass
External Width - Metric
305mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X, 12, 13
External Width - Imperial
12"
Product Range
A14 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.99168