Print Page
A12P12
PANEL, ENCLOSURE, 10.75INX10.88IN, STEEL
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoA12P12Copy
Manufacturer Standard Lead Time3 weeks
Order Code4338334
Your Part Number
34 In Stock
Need more?
34 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY245.470 (CNY277.3811) |
| 5+ | CNY209.840 (CNY237.1192) |
| 10+ | CNY196.140 (CNY221.6382) |
| 20+ | CNY192.220 (CNY217.2086) |
Price for:Each
Minimum: 1
Multiple: 1
CNY245.47 (CNY277.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA12P12Copy
Manufacturer Standard Lead Time3 weeks
Order Code4338334
Technical Datasheet
Panel TypePanel
Panel MaterialSteel
Body ColourWhite
For Use WithJunction Boxes
External Height - Metric273.1mm
External Width - Metric276mm
External Height - Imperial10.8"
External Width - Imperial10.9"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Panel Type
Panel
Body Colour
White
External Height - Metric
273.1mm
External Height - Imperial
10.8"
Product Range
-
Panel Material
Steel
For Use With
Junction Boxes
External Width - Metric
276mm
External Width - Imperial
10.9"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.08864