Print Page
A1212CHNF
ENCLOSURE, JUNCTION BOX, STEEL, GRAY
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoA1212CHNFCopy
Manufacturer Standard Lead Time3 weeks
Order Code6979397
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,295.720 (CNY2,594.1636) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,295.72 (CNY2,594.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA1212CHNFCopy
Manufacturer Standard Lead Time3 weeks
Order Code6979397
Technical Datasheet
Enclosure TypeElectrical / Industrial
External Height - Metric304.8mm
External Width - Metric305mm
IP RatingIP66
Body ColourGray
ConfigurableYes
Technical Specifications
Enclosure Type
Electrical / Industrial
External Width - Metric
305mm
Body Colour
Gray
External Height - Metric
304.8mm
IP Rating
IP66
Configurable
Yes
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.545448