Print Page
A1212CH
ENCLOSURE, JUNCTION BOX, STEEL, GRAY
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 2+ | CNY1,870.650 (CNY2,113.8345) |
Price for:Each
Minimum: 2
Multiple: 2
CNY3,741.30 (CNY4,227.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA1212CHCopy
Order Code2118191
Technical Datasheet
External Height - Metric304.8mm
External Width - Metric305mm
External Depth - Metric152mm
Body ColourGray
NEMA RatingNEMA 12, 13
Technical Specifications
External Height - Metric
304.8mm
External Depth - Metric
152mm
NEMA Rating
NEMA 12, 13
External Width - Metric
305mm
Body Colour
Gray
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.55452