Print Page
A1210SC
ENCLOSURE, JUNCTION BOX, STEEL, GRAY
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 4+ | CNY1,730.290 (CNY1,955.2277) |
Price for:Each
Minimum: 4
Multiple: 4
CNY6,921.16 (CNY7,820.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA1210SCCopy
Order Code6979385
Technical Datasheet
Enclosure TypeElectrical / Industrial
External Height - Metric304.8mm
External Width - Metric254mm
IP RatingIP65
NEMA RatingNEMA 12, 13
External Width - Imperial10"
ConfigurableYes
Technical Specifications
Enclosure Type
Electrical / Industrial
External Width - Metric
254mm
NEMA Rating
NEMA 12, 13
Configurable
Yes
External Height - Metric
304.8mm
IP Rating
IP65
External Width - Imperial
10"
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.121144