Print Page
A12108CH
ENCLOSURE, JUNCTION BOX, STEEL, GRAY
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,938.220 (CNY2,190.1886) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,938.22 (CNY2,190.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA12108CHCopy
Order Code2118269
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Width - Metric254mm
External Depth - Metric203mm
External Width - Imperial10"
External Depth - Imperial8"
Technical Specifications
Enclosure Type
Electrical / Industrial
External Width - Metric
254mm
External Width - Imperial
10"
Enclosure Material
Steel
External Depth - Metric
203mm
External Depth - Imperial
8"
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.518232