Print Page
A1008CH
ENCLOSURE, JUNCTION BOX, STEEL, GRAY
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoA1008CHCopy
Manufacturer Standard Lead Time6 weeks
Order Code1386247
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,294.130 (CNY1,462.3669) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,294.13 (CNY1,462.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA1008CHCopy
Manufacturer Standard Lead Time6 weeks
Order Code1386247
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric254mm
External Width - Metric203mm
NEMA RatingNEMA 12, 13
External Width - Imperial8"
External Depth - Imperial4"
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
254mm
NEMA Rating
NEMA 12, 13
External Depth - Imperial
4"
Enclosure Material
Steel
External Width - Metric
203mm
External Width - Imperial
8"
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.592512