Print Page
A-24H30BLP
Enclosure Type:Electrical / Industrial
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoA-24H30BLP
Order Code2674294
Product RangeA24H Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA-24H30BLP
Order Code2674294
Product RangeA24H Series
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric610mm
External Width - Metric762mm
External Depth - Metric203mm
IP RatingIP66
Body ColourGray
NEMA RatingNEMA 3, 4, 12, 13
External Height - Imperial24"
External Width - Imperial30"
External Depth - Imperial8"
Product RangeA24H Series
ConfigurableYes
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
610mm
External Depth - Metric
203mm
Body Colour
Gray
External Height - Imperial
24"
External Depth - Imperial
8"
Configurable
Yes
Enclosure Material
Steel
External Width - Metric
762mm
IP Rating
IP66
NEMA Rating
NEMA 3, 4, 12, 13
External Width - Imperial
30"
Product Range
A24H Series
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73101000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):31.752