Print Page
89134427R
REPLACEMENT FILTER, 326MM FAN
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part No89134427RCopy
Manufacturer Standard Lead Time6 weeks
Order Code2902423
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY411.180 (CNY464.6334) |
| 5+ | CNY403.240 (CNY455.6612) |
| 10+ | CNY395.300 (CNY446.689) |
| 20+ | CNY387.360 (CNY437.7168) |
Price for:Each
Minimum: 1
Multiple: 1
CNY411.18 (CNY464.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part No89134427RCopy
Manufacturer Standard Lead Time6 weeks
Order Code2902423
Technical Datasheet
Fan Frame Size326mm
Filter Material-
Product Range-
Technical Specifications
Fan Frame Size
326mm
Product Range
-
Filter Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0756