Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN VYNCKIER
Manufacturer Part NoMP1210ACopy
Manufacturer Standard Lead Time1 weeks
Order Code3977071
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY331.340 (CNY374.4142) |
| 5+ | CNY285.480 (CNY322.5924) |
| 10+ | CNY267.850 (CNY302.6705) |
| 20+ | CNY262.810 (CNY296.9753) |
Price for:Each
Minimum: 1
Multiple: 1
CNY331.34 (CNY374.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN VYNCKIER
Manufacturer Part NoMP1210ACopy
Manufacturer Standard Lead Time1 weeks
Order Code3977071
Technical Datasheet
Plate TypeBack Plate
Plate MaterialAluminum
Plate Colour-
External Width - Metric254mm
External Height - Metric305mm
External Width - Imperial10"
Technical Specifications
Plate Type
Back Plate
Plate Colour
-
External Width - Metric
254mm
External Width - Imperial
10"
Plate Material
Aluminum
For Use With
Nvent Hoffman Vynckier VJ1210W, VJ1210HW, VJ1210HWPL2 & VJ1210HWLL2 Enclosures
External Height - Metric
305mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.420034
