Print Page
569040
TB, POWER DISTRIBUTION, 1POS, 1AWG
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT ERIFEX
Manufacturer Part No569040Copy
Manufacturer Standard Lead Time7 weeks
Order Code3973053
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY845.580 (CNY955.5054) |
| 5+ | CNY828.670 (CNY936.3971) |
| 10+ | CNY811.760 (CNY917.2888) |
| 25+ | CNY794.850 (CNY898.1805) |
| 50+ | CNY777.940 (CNY879.0722) |
| 100+ | CNY761.030 (CNY859.9639) |
Price for:Each
Minimum: 1
Multiple: 1
CNY845.58 (CNY955.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Rated Current
255A
Line Side Connections Per Pole
1
Load Side Connections Per Pole
11
Rated Voltage
600V
Line Side Connection Method
Screw
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536