Print Page
563340
GROUND CABLE, LUG-LUG, 7.9"
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT ERIFEX
Manufacturer Part No563340Copy
Manufacturer Standard Lead Time2 weeks
Order Code4050621
Product RangeMBJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,684.120 (CNY1,903.0556) |
| 10+ | CNY1,650.440 (CNY1,864.9972) |
| 25+ | CNY1,616.760 (CNY1,826.9388) |
| 50+ | CNY1,583.080 (CNY1,788.8804) |
| 100+ | CNY1,549.400 (CNY1,750.822) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY1,684.12 (CNY1,903.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT ERIFEX
Manufacturer Part No563340Copy
Manufacturer Standard Lead Time2 weeks
Order Code4050621
Product RangeMBJ Series
Technical Datasheet
Connector to ConnectorLug to Lug
Cable Length - Imperial7.9"
Cable Length - Metric200mm
Product RangeMBJ Series
Technical Specifications
Connector to Connector
Lug to Lug
Cable Length - Metric
200mm
Cable Length - Imperial
7.9"
Product Range
MBJ Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.539784