Print Page
556860
GROUND CABLE, LUG-LUG, 11.8"
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT ERIFEX
Manufacturer Part No556860Copy
Manufacturer Standard Lead Time2 weeks
Order Code4050601
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,159.730 (CNY2,440.4949) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY2,159.73 (CNY2,440.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT ERIFEX
Manufacturer Part No556860Copy
Manufacturer Standard Lead Time2 weeks
Order Code4050601
Technical Datasheet
Connector to ConnectorLug to Lug
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Jacket Colour-
Technical Specifications
Connector to Connector
Lug to Lug
Cable Length - Metric
300mm
Cable Length - Imperial
11.8"
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.618445