Print Page
556630
GROUND CABLE, LUG-LUG, 5.9"
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT ERIFEX
Manufacturer Part No556630Copy
Manufacturer Standard Lead Time1 weeks
Order Code4050467
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY824.370 (CNY931.5381) |
| 25+ | CNY807.890 (CNY912.9157) |
| 50+ | CNY791.400 (CNY894.282) |
| 100+ | CNY774.910 (CNY875.6483) |
| 250+ | CNY758.430 (CNY857.0259) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY824.37 (CNY931.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT ERIFEX
Manufacturer Part No556630Copy
Manufacturer Standard Lead Time1 weeks
Order Code4050467
Technical Datasheet
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Jacket Colour-
Technical Specifications
Cable Length - Imperial
5.9"
Jacket Colour
-
Cable Length - Metric
150mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.258552