Print Page
563300
GROUND CABLE, LUG-LUG, 7.9"
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT ERIFEX
Manufacturer Part No563300Copy
Manufacturer Standard Lead Time1 weeks
Order Code4050620
Product RangeMBJ Series
Your Part Number
16 In Stock
Need more?
10 Delivery in 3-4 Business Days(SG stock)
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,153.950 (CNY1,303.9635) |
| 25+ | CNY1,130.880 (CNY1,277.8944) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY1,153.95 (CNY1,303.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT ERIFEX
Manufacturer Part No563300Copy
Manufacturer Standard Lead Time1 weeks
Order Code4050620
Product RangeMBJ Series
Technical Datasheet
Connector to ConnectorLug to Lug
Cable Length - Imperial7.9"
Cable Length - Metric200mm
Jacket Colour-
Product RangeMBJ Series
Technical Specifications
Connector to Connector
Lug to Lug
Cable Length - Metric
200mm
Product Range
MBJ Series
Cable Length - Imperial
7.9"
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31752