Print Page
Image is for illustrative purposes only. Please refer to product description.

4,676 In Stock
Need more?
4676 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.560 (CNY51.4828) |
| 10+ | CNY36.620 (CNY41.3806) |
| 25+ | CNY33.990 (CNY38.4087) |
| 50+ | CNY32.480 (CNY36.7024) |
| 100+ | CNY31.650 (CNY35.7645) |
| 250+ | CNY30.680 (CNY34.6684) |
| 500+ | CNY30.370 (CNY34.3181) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.56 (CNY51.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVE
Manufacturer Part NoIL3522E
Order Code2125151
Technical Datasheet
IC TypeRS485 Transceiver
No. of Transmitters1
Communication ModeHalf Duplex
Data Rate Max40Mbps
IC Case / PackageSOIC
No. of Nodes32
ESD Protection±15 kV (HBM)
Fail SafeOpen
Product Range-
Qualification-
Technical Specifications
IC Type
RS485 Transceiver
Communication Mode
Half Duplex
IC Case / Package
SOIC
ESD Protection
±15 kV (HBM)
Product Range
-
MSL
MSL 2 - 1 year
No. of Transmitters
1
Data Rate Max
40Mbps
No. of Nodes
32
Fail Safe
Open
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000869
