Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVE
Manufacturer Part NoIL3285ECopy
Manufacturer Standard Lead Time33 weeks
Order Code1139049
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.240 (CNY51.1212) |
| 10+ | CNY34.580 (CNY39.0754) |
| 25+ | CNY32.440 (CNY36.6572) |
| 50+ | CNY30.290 (CNY34.2277) |
| 100+ | CNY28.970 (CNY32.7361) |
| 250+ | CNY28.430 (CNY32.1259) |
| 500+ | CNY28.080 (CNY31.7304) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.24 (CNY51.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVE
Manufacturer Part NoIL3285ECopy
Manufacturer Standard Lead Time33 weeks
Order Code1139049
Technical Datasheet
IC TypeRS422 / RS485 Transceiver
No. of Receivers1Receivers
No. of Transmitters1
Communication ModeHalf Duplex
Data Rate Max5Mbps
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins16Pins
No. of Nodes256
ESD Protection±15 kV (HBM)
Fail SafeOpen
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
IC Type
RS422 / RS485 Transceiver
No. of Transmitters
1
Data Rate Max
5Mbps
Supply Voltage Max
5.5V
No. of Pins
16Pins
ESD Protection
±15 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
No. of Receivers
1Receivers
Communication Mode
Half Duplex
Supply Voltage Min
3V
IC Case / Package
SOIC
No. of Nodes
256
Fail Safe
Open
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000789
