Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerNTE ELECTRONICS
Manufacturer Part No2N3583Copy
Order Code1568871
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max175V
Continuous Collector Current1A
Power Dissipation35W
Transistor Case StyleTO-66
Transistor MountingThrough Hole
No. of Pins2Pins
Transition Frequency20MHz
DC Current Gain hFE Min40hFE
Operating Temperature Max200°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
1A
Transistor Case Style
TO-66
No. of Pins
2Pins
DC Current Gain hFE Min
40hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
175V
Power Dissipation
35W
Transistor Mounting
Through Hole
Transition Frequency
20MHz
Operating Temperature Max
200°C
Qualification
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00567
