Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNOSHOK
Manufacturer Part NoPTI15-3000PSIG-1-7-45-48-ST8Copy
Manufacturer Standard Lead Time3 weeks
Order Code4940265
Product RangePTI15 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,517.840 (CNY5,105.1592) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,517.84 (CNY5,105.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNOSHOK
Manufacturer Part NoPTI15-3000PSIG-1-7-45-48-ST8Copy
Manufacturer Standard Lead Time3 weeks
Order Code4940265
Product RangePTI15 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeSAE Male
Operating Pressure Min0psi
Operating Pressure Max3000psi
Pressure Port Size7/16"-20
Transducer Connection / Termination5 Pin M12 Connector
Supply Voltage Min15VDC
Supply Voltage Max35V
Media TypeOxygen
Output InterfacePNP-NO / NPN-NC
Sensor Output TypeAnalog - 4mA to 20mA, 0VDC to 10VDC, Digital
Housing Material304 Stainless Steel
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangePTI15 Series
Product Overview
PTI15-3000PSIG-1-7-45-48-ST8 is a PTI15 series, intelligent indicating gauge pressure transmitter. Suitable for hydraulics & pneumatics, power generation, pumps & compressors, stamping & forming presses, water & wastewater applications.
- Pressure range from 0psig to 3000psig
- M12 x 1 (5-pin) electrical connections
- ±0.5% (of span, non-linearity, BFSL per IEC 61298-2 at reference conditions) accuracy
- 7/16-20 SAE J514 FIG 34B (Non-Adjustable) process connection
- 2 N.O. or N.C. switch (PNP/NPN) with 4mA to 20mA/0V DC to 10V DC
- 15 to 35V DC power requirement
- Service life of 100,000,000 load cycles and environmental rating IP65 and IP67 per IEC 60529
- Electrical protection: protected against reverse polarity, over-voltage and short circuit
- Display: 14 segment-LED, red 4-digit, height 0.35”
- Features threaded Orifice (0.8mm)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0psi
Pressure Port Size
7/16"-20
Supply Voltage Min
15VDC
Media Type
Oxygen
Sensor Output Type
Analog - 4mA to 20mA, 0VDC to 10VDC, Digital
Operating Temperature Min
-20°C
Product Range
PTI15 Series
Pressure Port Type
SAE Male
Operating Pressure Max
3000psi
Transducer Connection / Termination
5 Pin M12 Connector
Supply Voltage Max
35V
Output Interface
PNP-NO / NPN-NC
Housing Material
304 Stainless Steel
Operating Temperature Max
80°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
