Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNOSHOK
Manufacturer Part NoPTI10-6BARG-1-56-10-25M-ST8-CCCopy
Manufacturer Standard Lead Time3 weeks
Order Code4933520
Product RangePTI10 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,159.220 (CNY3,569.9186) |
| 5+ | CNY3,055.640 (CNY3,452.8732) |
| 10+ | CNY2,994.520 (CNY3,383.8076) |
| 25+ | CNY2,933.400 (CNY3,314.742) |
| 50+ | CNY2,872.280 (CNY3,245.6764) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,159.22 (CNY3,569.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNOSHOK
Manufacturer Part NoPTI10-6BARG-1-56-10-25M-ST8-CCCopy
Manufacturer Standard Lead Time3 weeks
Order Code4933520
Product RangePTI10 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeMale Threaded
Operating Pressure Min0bar
Operating Pressure Max6bar
Pressure Port SizeG1/4B
Transducer Connection / Termination4 Pin M12 Connector, Heavy Duty
Supply Voltage Min10V
Supply Voltage Max32V
Media TypeNon-Hazardous Fluid, Gas, Liquid
Output InterfaceIO-Link, PNP
Sensor Output TypeDigital
Housing Material316L Stainless Steel
Operating Temperature Min-30°C
Operating Temperature Max100°C
Product RangePTI10 Series
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0bar
Pressure Port Size
G1/4B
Supply Voltage Min
10V
Media Type
Non-Hazardous Fluid, Gas, Liquid
Sensor Output Type
Digital
Operating Temperature Min
-30°C
Product Range
PTI10 Series
Pressure Port Type
Male Threaded
Operating Pressure Max
6bar
Transducer Connection / Termination
4 Pin M12 Connector, Heavy Duty
Supply Voltage Max
32V
Output Interface
IO-Link, PNP
Housing Material
316L Stainless Steel
Operating Temperature Max
100°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
