Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNOSHOK
Manufacturer Part NoPTI10-3BARC-1-56-2-25-CCCopy
Manufacturer Standard Lead Time3 weeks
Order Code4932075
Product RangePTI10 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,396.280 (CNY2,707.7964) |
| 5+ | CNY2,317.690 (CNY2,618.9897) |
| 10+ | CNY2,271.370 (CNY2,566.6481) |
| 25+ | CNY2,224.960 (CNY2,514.2048) |
| 50+ | CNY2,178.630 (CNY2,461.8519) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,396.28 (CNY2,707.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNOSHOK
Manufacturer Part NoPTI10-3BARC-1-56-2-25-CCCopy
Manufacturer Standard Lead Time3 weeks
Order Code4932075
Product RangePTI10 Series
Technical Datasheet
Pressure TypeCompound Gauge
Pressure Port TypeNPT Male
Operating Pressure Min-1bar
Operating Pressure Max3bar
Pressure Port Size1/4"
Transducer Connection / Termination4 Pin M12 Connector
Supply Voltage Min10V
Supply Voltage Max32V
Media TypeNon-Hazardous Fluid, Gas, Liquid
Output InterfaceIO-Link, PNP
Sensor Output TypeDigital
Housing Material316L Stainless Steel
Operating Temperature Min-30°C
Operating Temperature Max100°C
Product RangePTI10 Series
Technical Specifications
Pressure Type
Compound Gauge
Operating Pressure Min
-1bar
Pressure Port Size
1/4"
Supply Voltage Min
10V
Media Type
Non-Hazardous Fluid, Gas, Liquid
Sensor Output Type
Digital
Operating Temperature Min
-30°C
Product Range
PTI10 Series
Pressure Port Type
NPT Male
Operating Pressure Max
3bar
Transducer Connection / Termination
4 Pin M12 Connector
Supply Voltage Max
32V
Output Interface
IO-Link, PNP
Housing Material
316L Stainless Steel
Operating Temperature Max
100°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
