Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNOSHOK
Manufacturer Part NoPTI10-0.4BARA-2-56-83-25MCopy
Manufacturer Standard Lead Time3 weeks
Order Code4933587
Product RangePTI10 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,044.870 (CNY4,570.7031) |
| 5+ | CNY3,912.240 (CNY4,420.8312) |
| 10+ | CNY3,834.030 (CNY4,332.4539) |
| 25+ | CNY3,755.720 (CNY4,243.9636) |
| 50+ | CNY3,677.500 (CNY4,155.575) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,044.87 (CNY4,570.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNOSHOK
Manufacturer Part NoPTI10-0.4BARA-2-56-83-25MCopy
Manufacturer Standard Lead Time3 weeks
Order Code4933587
Product RangePTI10 Series
Technical Datasheet
Pressure TypeAbsolute
Pressure Port TypeMale Threaded
Operating Pressure Min0bar
Operating Pressure Max0.4bar
Pressure Port SizeG1/2B
Transducer Connection / Termination4 Pin M12 Connector, Heavy Duty
Supply Voltage Min10V
Supply Voltage Max32V
Media TypeNon-Hazardous Fluid, Gas, Liquid
Output InterfaceIO-Link, PNP
Sensor Output TypeDigital
Housing Material316L Stainless Steel
Operating Temperature Min-30°C
Operating Temperature Max100°C
Product RangePTI10 Series
Technical Specifications
Pressure Type
Absolute
Operating Pressure Min
0bar
Pressure Port Size
G1/2B
Supply Voltage Min
10V
Media Type
Non-Hazardous Fluid, Gas, Liquid
Sensor Output Type
Digital
Operating Temperature Min
-30°C
Product Range
PTI10 Series
Pressure Port Type
Male Threaded
Operating Pressure Max
0.4bar
Transducer Connection / Termination
4 Pin M12 Connector, Heavy Duty
Supply Voltage Max
32V
Output Interface
IO-Link, PNP
Housing Material
316L Stainless Steel
Operating Temperature Max
100°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
