Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNOSHOK
Manufacturer Part No802-MBCopy
Manufacturer Standard Lead Time12 weeks
Order Code4309840
Product Range800 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY567.040 (CNY640.7552) |
Price for:Each
Minimum: 1
Multiple: 1
CNY567.04 (CNY640.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNOSHOK
Manufacturer Part No802-MBCopy
Manufacturer Standard Lead Time12 weeks
Order Code4309840
Product Range800 Series
Technical Datasheet
Pneumatic Connection1/4 NPT
Operating Pressure Max6000psi
Flow Rate-
Pneumatic Connection MethodMale Thread
Pneumatic Mounting Type-
Operating Pressure Min-
Operating Temperature Max-
Operating Temperature Min-
Product Range800 Series
SVHCTo Be Advised
Product Overview
802-MB is an 800/850 series needle valve. A bleed valve provides a convenient means to relieve process pressures trapped between a shut-off valve and the instrument. Uses the same bonnet assemblies of the 100/150 series mini valves with an integrated single-threaded body for insertion in vent port. Patented body-to-bonnet, metal-to-metal seal is designed to significantly increase the pressure range of the valve (U.S. Patent 7,758,014).
- Hard seat 1/4" NPT connection size
- All stem threads are rolled for strength and ease of operation
- Male, brass valve type
- 0.159" bleed port
- Pressure range is 6,000 psi at 200°F
Technical Specifications
Pneumatic Connection
1/4 NPT
Flow Rate
-
Pneumatic Mounting Type
-
Operating Temperature Max
-
Product Range
800 Series
Operating Pressure Max
6000psi
Pneumatic Connection Method
Male Thread
Operating Pressure Min
-
Operating Temperature Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84818039
US ECCN:2B999
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
