Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNOSHOK
Manufacturer Part No800-20/240-1-1-8-8-060-6Copy
Manufacturer Standard Lead Time17 weeks
Order Code4309245
Product Range800 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,976.780 (CNY3,363.7614) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,976.78 (CNY3,363.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNOSHOK
Manufacturer Part No800-20/240-1-1-8-8-060-6Copy
Manufacturer Standard Lead Time17 weeks
Order Code4309245
Product Range800 Series
Technical Datasheet
Temperature Sensor TypeRTD
Measured Temperature Min20°F
Resistance100ohm
Measured Temperature Max240°F
Supply Voltage Min10VDC
Resistance @ 0°C100ohm
Supply Voltage Max30VDC
Temperature Transmitter Output TypeAnalogue
Temperature Transmitter Output4mA to 20mA, 2-Wire
Loop PoweredYes
Sensor MountingPanel Mount
Operating Temperature Min-40°F
Operating Temperature Max185°F
Product Range800 Series
SVHCLead (04-Feb-2026)
Product Overview
800-20/240-1-1-8-8-060-6 is an 800 series platinum resistance temperature transmitter. Proven platinum resistance sensor provides reliability, stability and unbeatable performance. Typical applications include water systems, storage tanks, industrial machinery and machine tools, HVAC systems and refrigeration systems.
- 6" stem length and 6mm stem diameter
- Class B + (±0.5% BFSL) accuracy, 4mA to 20mA, 2-wire output signal
- 1/2" NPT male process connection, DIN EN 175301-803 form A electrical connection
- Reverse polarity, over-voltage and short circuit protection
- IP65 according to EN 60529/IEC 529 environmental protection
- Temperature range from 20 to 240°F
- 316 stainless steel wetted and housing material
- Standard temperature ranges from -40°F to 120°F through 50°F to 400°F
- Quick response time and economical price
- CE compliant to suppress RFI, EMI, and ESD
Technical Specifications
Temperature Sensor Type
RTD
Resistance
100ohm
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
Temperature Transmitter Output
4mA to 20mA, 2-Wire
Sensor Mounting
Panel Mount
Operating Temperature Max
185°F
SVHC
Lead (04-Feb-2026)
Measured Temperature Min
20°F
Measured Temperature Max
240°F
Resistance @ 0°C
100ohm
Temperature Transmitter Output Type
Analogue
Loop Powered
Yes
Operating Temperature Min
-40°F
Product Range
800 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
